TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 5V dc dc
- RS stock no.:
- 511-5309
- Mfr. Part No.:
- TCL 024-105
- Manufacturer:
- TRACOPOWER
161 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 632,36
(exc. VAT)
R 1 877,21
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 632,36 |
6 - 11 | R 1 591,55 |
12 + | R 1 543,80 |
- RS stock no.:
- 511-5309
- Mfr. Part No.:
- TCL 024-105
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, Single Phase, 5.0 to 5.25V DC Adjustable Output Range - TCL Series - TCL 024-105
Want your equipment to get the correct voltage and current it needs to work properly? Choose this DIN rail power supply from Traco Power. It steps down a broad input voltage range between 18 and 75V DC to a standard output level of 5V DC. For flexibility, you can adjust the output voltage between 5.0 and 5.25V DC. Mounting is a cinch, as you'll only need to snap this unit onto a DIN rail. Its self-locking spring helps keep a firm hold on the rail.
Features & Benefits
• Low ripple and noise of under 50mV pk-pk for minimal signal interference
• MTBF of more than 2.5 million hours at +25°C for lasting performance
• Built-in current overload and short-circuit protection to prevent electric hazards
• MTBF of more than 2.5 million hours at +25°C for lasting performance
• Built-in current overload and short-circuit protection to prevent electric hazards
Applications
• Packaging facilities
• Construction sites
• Power plants
• Construction sites
• Power plants
How efficient is this power supply?
With an efficiency rating of 86%, this power supply will produce minimal heat waste during the input-to-output conversion process.
What's the operating temperature range of this power supply?
Thanks to its broad operating temperature range between -25°C and +70°C, this power supply can withstand harsh environments.
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 5V dc |
Output Current | 4A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 85 → 375V dc |
Power Rating | 20W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 27mm |
Depth | 100mm |
Series | TCL |
Load Regulation | ±2.5% |
Efficiency | 88% |
Standards Met | CE |
Minimum Temperature | -10°C |
MTBF | 2680000h |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 5 → 5.25V |
Ripple And Noise | 50mV Pk-Pk |
Mounting Type | DIN Rail Mount |