Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 4A Output, 20W
- RS stock no.:
- 494-6534
- Mfr. Part No.:
- S8VS03005
- Manufacturer:
- Omron
5 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 3 427,84
(exc. VAT)
R 3 942,02
(inc. VAT)
Units | Per unit |
1 - 5 | R 3 427,84 |
6 - 11 | R 3 342,14 |
12 + | R 3 241,88 |
- RS stock no.:
- 494-6534
- Mfr. Part No.:
- S8VS03005
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
S8VS Series Switch Mode DIN Rail Power Supply 10W to 30W
Omron S8VS is a general purpose power supply that is a DIN Rail mounted, switch mode power supply. The S8VS power supply provides you with notification of replacement timing plus a buffer block manages momentary power interruption. The power supply unit includes an indication monitor with the status displayed on 2-digit, 7 segment display. Compliant to UL, CSA and CE approvals.
Features and Benefits.
• Power supply
• General purpose
• DIN Rail mounting
• Switch mode
• Display monitor indication
• Low voltage indicator
• 2-digit, 7 segment display
• Case covered, compact industrial standard housing
• Screw terminal
• Under voltage alarm
• Harmonic current emissions
• Natural air cooling
• Terminal block structure
Power ratings available.
15 W to 30 W.
Output Voltages available.
5 V to 24 V.
What is A Switch Mode Power Supply?
What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.
What is a DIN Rail Mounted Power Supply?
A DIN rail is a standard type of rail that is used to mount the power supplies into racks. DIN rails are a support for equipment. Din Rails are normally made from aluminium but if there is a chance that the power supply will suffer any shock or vibration, use a steel DIN Rail.
Safety and Storage.
Do not use the power supply in areas where subject to shock and vibration. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Store the power supply at -25°C to 65°C.
Humidity of 25% to 90%.
No derating up to 60°C.
Keep away from direct sunlight.
Approvals
UL Class 2 output Standards (UL 1310) UL, CSA, CE.
Standards
UL508 (listing, Class 2 output: per 1310), UL60950-1, UL63268-1, CSA C22.2 No 107.1 (cUL) (Class2 output: per CSA C22.2 No 223), CSA C22.2 No.60950-1 (cUR), EN50178, EN6095001, EN62368-1, EAV Mark, RCM Mark.
Standards
UL, CSA, EN, VDE
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 5V dc |
Output Current | 4A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 20W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 85mm |
Width | 22.5mm |
Depth | 96.4mm |
Series | S8VS |
Mounting Type | DIN Rail Mount |
Ripple And Noise | ±2% |
Maximum Temperature | +60°C |
Efficiency | 70% |
MTBF | 135000h |
Load Regulation | ±2% |
Minimum Temperature | -10°C |
- RS stock no.:
- 494-6534
- Mfr. Part No.:
- S8VS03005
- Manufacturer:
- Omron