- RS stock no.:
- 489-4938
- Mfr. Part No.:
- PSS-0003
- Manufacturer:
- Klaxon
17 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Price (Excl VAT) Each
R 558,96
(exc. VAT)
R 642,80
(inc. VAT)
Units | Per unit |
1 - 5 | R 558,96 |
6 - 11 | R 544,99 |
12 + | R 528,64 |
- RS stock no.:
- 489-4938
- Mfr. Part No.:
- PSS-0003
- Manufacturer:
- Klaxon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Klaxon Electronic Sounder
The Klaxon Electronic sounder is a 32-tone alarm with sound output level up to 102dB at a distance of up to 1m. This sounder works on a supply voltage of 60VDC. It has a red-coloured body and is surface mount.
Features and Benefits
Continuous or synchronised operation
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow base option
Tone and volume can be pre-set or adjusted off-base
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow base option
Tone and volume can be pre-set or adjusted off-base
Applications
Fire applications
Security applications
Security applications
Certifications
IP65 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specification
Attribute | Value |
---|---|
Supply Voltage | 9 → 60 V dc |
IP Rating | IP65 |
Decibels at 1 Metre | 102dB |
Current Type | DC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Diameter | 100 mm |
Application Type | Sounder |
Series | Sonos |
Housing Material | PC |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |