- RS stock no.:
- 489-3979
- Mfr. Part No.:
- R060230510
- Manufacturer:
- Bosch Rexroth
45 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 624,42
(exc. VAT)
R 718,08
(inc. VAT)
Units | Per unit |
1 - 5 | R 624,42 |
6 - 11 | R 608,81 |
12 + | R 590,55 |
- RS stock no.:
- 489-3979
- Mfr. Part No.:
- R060230510
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Standard Ball Bushings with Seals - Series R0602
The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.
Hardened and ground outer sleeve
Steel ball retainer (plastic in sizes 5 and 8)
Balls made from anti-friction bearing steel
Fitted with two seals
Steel ball retainer (plastic in sizes 5 and 8)
Balls made from anti-friction bearing steel
Fitted with two seals
Note
Load ratings stated are maximum values.
Bosch Rexroth Linear Ball Bushings and Sets
Specification
Attribute | Value |
---|---|
Inside Diameter | 5mm |
Outside Diameter | 12mm |
Length | 22mm |
Linear Bearing Type | Linear Ball Bearing |
Linear Ball Bearing Type | Closed |
Seals | With Seals |
Dynamic Load Rating | 210N |
Static Load Rating | 200N |