PULS Switch Mode DIN Rail Power Supply, 208 → 240V ac ac Input, 24V dc dc Output, 25.7 → 30A Output, 720W
- RS stock no.:
- 479-2393
- Mfr. Part No.:
- SL30.100
- Manufacturer:
- PULS
- RS stock no.:
- 479-2393
- Mfr. Part No.:
- SL30.100
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CZ
Product Details
PULS DIN Rail Power Supply
The PULS SilverLine series single-phase DIN rail switch-mode power supply has an adjustable output voltage rating ranging between 24VDC and 28VDC with 25.7A to 30A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high performance. It is equipped with single-phase input voltage ranging between 100VAC and 120VAC/220VAC and 240VAC.
Note:
Auto range
Power de-rating ranges between 60 and 70°C
Note:
Auto range
Power de-rating ranges between 60 and 70°C
Features and Benefits
Light and compact
Quick and easy assembly on to DIN rail
Screw terminals
Efficiency is up to 92.5%
Power rating is 720W
Ripple factor and noise is 50mVpp
Output LED indication
20% of power reserves for loads
Current sharing feature for parallel use
Operation temperature ranges between 0°C and 60°C
Quick and easy assembly on to DIN rail
Screw terminals
Efficiency is up to 92.5%
Power rating is 720W
Ripple factor and noise is 50mVpp
Output LED indication
20% of power reserves for loads
Current sharing feature for parallel use
Operation temperature ranges between 0°C and 60°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
IEC
UL approved
CSA certified
CB
CE certified
UL approved
CSA certified
CB
CE certified
Specification
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 25.7 → 30A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 208 → 240V ac |
Power Rating | 720W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 112mm |
Depth | 112mm |
Minimum Temperature | 0°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Ripple And Noise | 50mV Pk-Pk |