- RS stock no.:
- 466-8868
- Mfr. Part No.:
- 150.100.68
- Manufacturer:
- Werma
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
7 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 076,42
(exc. VAT)
R 2 387,88
(inc. VAT)
Units | Per unit |
1 - 4 | R 2 076,42 |
5 - 9 | R 2 024,51 |
10 + | R 1 963,77 |
- RS stock no.:
- 466-8868
- Mfr. Part No.:
- 150.100.68
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Red LED Buzzer Beacon, 80dB, Panel Mount - 150 Series - 150.100.68
This WERMA buzzer beacon provides a visual and audible alarm in situations that require immediate attention, such as fire. It's designed for industrial use on equipment using standard front panel 22.5mm mounting holes. The continuous tone buzzer, which has a sound level of 80dB at 1 metre, can be operated separately from the light. As the unit uses an LED (light-emitting diode) as its permanent visual signal, it's an energy-efficient and long-lasting option requiring little maintenance.
Features & Benefits
IP65 (ingress protection) rating for protection against dust and water jets
Operating temperature range of -20°C to +50°C for industrial use
Supply voltage of 230V AC and current consumption of only 12mA so it can be driven by a PLC (programmable logic controller)
Service life of 50,000 hours for reliably long-lasting performance
Operating temperature range of -20°C to +50°C for industrial use
Supply voltage of 230V AC and current consumption of only 12mA so it can be driven by a PLC (programmable logic controller)
Service life of 50,000 hours for reliably long-lasting performance
Applications
Schools
Offices
Automotive and mechanical industries
Offices
Automotive and mechanical industries
Is this beacon suitable for harsh industrial environments?
Yes, it's protected by an extremely strong ABS (acrylonitrile butadiene styrene) housing that withstands bumps and knocks to minimise the risk of damage. The polycarbonate base is highly resistant to impact, and the unit is supplied with a sealing gasket to prevent water and dust getting in.
Specification
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Lens Colour | Red |
Mounting Style | Panel Mount |
Current Type | AC |
Light Effect | Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 80dB |
Series | 150 |
Bulb Type | LED |
Housing Colour | Black |
IP Rating | IP65 |
Minimum Temperature | -20°C |
Housing Material | ABS, PC |
Maximum Temperature | +50°C |