TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 24V dc dc
- RS stock no.:
- 466-7017
- Mfr. Part No.:
- TCL 024-124
- Manufacturer:
- TRACOPOWER
303 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 674,80
(exc. VAT)
R 1 926,02
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 674,80 |
6 - 11 | R 1 632,93 |
12 + | R 1 583,94 |
- RS stock no.:
- 466-7017
- Mfr. Part No.:
- TCL 024-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
Product Details
Traco Power DIN Rail Power Supply, 3,000V AC Isolation Voltage, 88% Efficiency Rating - TCL Series - TCL 024-124
Got a mismatch between your inputs? Bridge the gap with this switch-mode DIN rail power supply from Traco Power. It converts 85 to 264V AC or 85 to 375V DC supplies and delivers a steady 24V DC to your system. Thanks to the carefully controlled IEC60950-1-approved DC feed, you can count on the unit to safely energise even sensitive devices. It has an operating temperature range between -10°C and +70°C, so it's suitable to install in challenging environments.
Features & Benefits
• Compact dimensions of 100 (L) x 27 (W) x 75mm (H) take up little space on your DIN rail
• Low 50mV ripple and noise for top-notch signal clarity
• IP20-rated casing is touch-proof, for improved electrical safety
• Low 50mV ripple and noise for top-notch signal clarity
• IP20-rated casing is touch-proof, for improved electrical safety
Applications
• Industrial control equipment
• Machine tools
• Factory power distribution
• Medical imaging equipment
• Machine tools
• Factory power distribution
• Medical imaging equipment
Is this DIN rail power supply affected by EMI?
No. It has EN 61000-6-2 approval, which indicates there's no risk of the device malfunctioning or losing performance when exposed to EMI.
How do I mount this power supply?
Mounting is a breeze – just clip the unit onto a DIN rail for tool-free installation that's done in a jiffy.
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 1A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 85 → 375V dc |
Power Rating | 24W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 27mm |
Depth | 100mm |
Series | TCL |
Mounting Type | DIN Rail Mount |
Standards Met | CE |
Special Features | Overvoltage and Short Circuit Protection |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 24 → 28V |
Ripple And Noise | 50mV Pk-Pk |
Load Regulation | ±2.5% |
MTBF | 2680000h |
Minimum Temperature | -10°C |
Efficiency | 88% |