Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, PNP Output, 5 → 36 V dc,
- RS stock no.:
- 458-5482
- Mfr. Part No.:
- NBB15-30GM30-E2
- Manufacturer:
- Pepperl + Fuchs
10 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 149,26
(exc. VAT)
R 2 471,65
(inc. VAT)
Units | Per unit |
1 - 4 | R 2 149,26 |
5 + | R 2 095,53 |
- RS stock no.:
- 458-5482
- Mfr. Part No.:
- NBB15-30GM30-E2
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- ID
Product Details
Short Body, Extended Sensing Range
Features and benefits
Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection
Pepperl + Fuchs
Specification
Attribute | Value |
---|---|
Thread Size | M30 x 1.5 |
Sensor Technology | Inductive |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 15 mm |
Terminal Type | Cable |
Supply Voltage | 5 → 36 V dc |
IP Rating | IP68 |
Length | 30mm |
Maximum DC Voltage | 36V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Switching Frequency | 550Hz |
Housing Material | Brass, White Bronze Coated |
Maximum Operating Temperature | +85°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -40°C |
- RS stock no.:
- 458-5482
- Mfr. Part No.:
- NBB15-30GM30-E2
- Manufacturer:
- Pepperl + Fuchs