Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 5 → 36 V dc, IP68
- RS stock no.:
- 458-5476
- Mfr. Part No.:
- NBB8-18GM30-E2-V1
- Manufacturer:
- Pepperl + Fuchs
171 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 902,91
(exc. VAT)
R 2 188,35
(inc. VAT)
Units | Per unit |
1 - 4 | R 1 902,91 |
5 + | R 1 855,34 |
- RS stock no.:
- 458-5476
- Mfr. Part No.:
- NBB8-18GM30-E2-V1
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- ID
Product Details
Short Body, Extended Sensing Range
Features and benefits
Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection
Pepperl + Fuchs
Specification
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 8 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 5 → 36 V dc |
IP Rating | IP68 |
Length | 45mm |
Maximum DC Voltage | 36V |
Mounting Type | Flush |
Switching Current | 200 mA |
Housing Material | Brass, White Bronze Coated |
Maximum Switching Frequency | 1350Hz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
- RS stock no.:
- 458-5476
- Mfr. Part No.:
- NBB8-18GM30-E2-V1
- Manufacturer:
- Pepperl + Fuchs