Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 5 → 36 V dc, IP68
- RS stock no.:
- 458-5454
- Mfr. Part No.:
- NBB4-12GM30-E2
- Manufacturer:
- Pepperl + Fuchs
7 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 570,27
(exc. VAT)
R 1 805,81
(inc. VAT)
Units | Per unit |
1 - 4 | R 1 570,27 |
5 + | R 1 531,01 |
- RS stock no.:
- 458-5454
- Mfr. Part No.:
- NBB4-12GM30-E2
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Short Body, Extended Sensing Range
Features and benefits
Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection
Pepperl + Fuchs
Specification
Attribute | Value |
---|---|
Body Style | Barrel |
Sensor Technology | Inductive |
Thread Size | M12 x 1 |
Output Type | PNP |
Detection Range | 4 mm |
Terminal Type | Cable |
IP Rating | IP68 |
Supply Voltage | 5 → 36 V dc |
Length | 30mm |
Maximum DC Voltage | 36V |
Mounting Type | Flush |
Switching Current | 200 mA |
Housing Material | Brass, White Bronze Coated |
Maximum Switching Frequency | 2550Hz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
- RS stock no.:
- 458-5454
- Mfr. Part No.:
- NBB4-12GM30-E2
- Manufacturer:
- Pepperl + Fuchs