- RS stock no.:
- 454-2198
- Mfr. Part No.:
- SL4.100
- Manufacturer:
- PULS
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 454-2198
- Mfr. Part No.:
- SL4.100
- Manufacturer:
- PULS
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CZ
Product Details
24V, 4A DeviceNet Power Supply
Input 115/230Vac, 210-375Vdc
Output 24Vdc 4A
100VA limited power source
No switch off at overload
Suitable for use in harsh environments
Output 24Vdc 4A
100VA limited power source
No switch off at overload
Suitable for use in harsh environments
Note
Power de-rating @ +60 to +70°C.
Standards
CE, UL, CSA
Specification
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 4A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Power Rating | 96W |
Electrical Phase | 1 |
Width | 65mm |
Depth | 124mm |
Maximum Temperature | +70°C |
Ripple And Noise | 25mV Pk-Pk |
Mounting Type | DIN Rail |
Efficiency | 88% |
Minimum Temperature | -10°C |
Load Regulation | ±0.02% |
- RS stock no.:
- 454-2198
- Mfr. Part No.:
- SL4.100
- Manufacturer:
- PULS