- RS stock no.:
- 454-2148
- Mfr. Part No.:
- SL10.105
- Manufacturer:
- PULS
- RS stock no.:
- 454-2148
- Mfr. Part No.:
- SL10.105
- Manufacturer:
- PULS
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CZ
Product Details
40W to 960W, Single/Three Phase Silverline Series with Power Boost
3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C
Note
* = Auto range.
Power de-rating @ +60 to +70°C.
Power de-rating @ +60 to +70°C.
Approvals
UL/UL Listed for Canada
Approvals
UL; cUL
Standards
IEC, UL, CSA
Specification
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 120V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 102mm |
Depth | 124mm |
MTBF | 225000h |
Ripple And Noise | 30mV Pk-Pk |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |