- RS stock no.:
- 445-8122
- Mfr. Part No.:
- B7-30-01-80
- Manufacturer:
- ABB
9 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
36 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 022,00
(exc. VAT)
R 1 175,30
(inc. VAT)
Units | Per unit |
1 + | R 1 022,00 |
- RS stock no.:
- 445-8122
- Mfr. Part No.:
- B7-30-01-80
- Manufacturer:
- ABB
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
ABB Contactor, 3Poles, 1NC Auxiliary Contact - B Series - B7-30-01-80
Looking for a compact control solution to safely operate your electrical circuits? Go for this contactor from ABB. It has a 3-pole construction, making it suitable for use with 3-phase circuits. It also has a normally closed auxiliary contact to help control secondary functions like indicator lights. Screw terminals make connecting cables to the unit easy and ensure joins are secure. With dimensions of 57.5 (L) x 52.5 (W) x 46.7mm (D), this is a practical choice for installation in setups with limited space.
Features & Benefits
• Broad operating temperature range of -25°C to +55°C for use in demanding conditions
• Power rating of 5.5kW for use in heavy-duty applications
• Mechanical durability of 10 million operating cycles for long-term use
• 6kV rated impulse withstand voltage to safely handle sudden voltage spikes without damage
• Power rating of 5.5kW for use in heavy-duty applications
• Mechanical durability of 10 million operating cycles for long-term use
• 6kV rated impulse withstand voltage to safely handle sudden voltage spikes without damage
Applications
• Domestic wiring
• Medical facilities
• Communication equipment
• Medical facilities
• Communication equipment
How do I mount this contactor?
You can mount this contactor on either a wall or a DIN rail, depending on the needs of your system.
Is this contactor safe to handle?
Yes, the contactor's terminals are located away from the reach of your fingers to ensure you don't accidentally touch live parts.
Specification
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 9 A |
Series | B |
Range | B7 |
Power Rating | 5.5 kW |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Width | 52.5mm |
Length | 57.5mm |
Depth | 46.5mm |
Minimum Operating Temperature | -25°C |
Mounting Style | Rail Mount |
Maximum Operating Temperature | +55°C |