ABB TA25 Thermal Overload Relay 1NO + 1NC, 0.25 → 0.4 A F.L.C, 400 mA Contact Rating, 2.2 W, 3P, A Line
- RS stock no.:
- 445-7810
- Mfr. Part No.:
- 1SAZ211201R1013
- Manufacturer:
- ABB
Discontinued product
Alternative
ABB TF42 Thermal Overload Relay 1NO + 1NC, 0.31 → 0.41 A F.L.C, 410 mA Contact Rating, 2 W, 3P, AF Range
R 1 005,09
Each
RS stock no.: 711-6600
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 445-7810
- Mfr. Part No.:
- 1SAZ211201R1013
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- BG
Product Details
Thermal Overload Relays Type TA 25
One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30
Note
ONLY SUITABLE FOR USE WITH 'A' SERIES CONTACTORS
Specification
Attribute | Value |
---|---|
FLC Motor Rating | 0.25 → 0.4 A |
Contact Current Rating | 400 mA |
Range | A Line |
Pole Configuration | 3P |
Series | TA25 |
Mounting Style | Clip On |
Power Rating | 2.2 W |
Normal State Configuration | 1NO + 1NC |
Reset Method | Automatic, Manual |
Terminal Type | Screw |
Number Of Auxiliary Contacts | 2 |
Width | 44mm |
Depth | 94mm |
Length | 80mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +55 °C |
Contact Voltage Rating | 690 V ac |
- RS stock no.:
- 445-7810
- Mfr. Part No.:
- 1SAZ211201R1013
- Manufacturer:
- ABB