- RS stock no.:
- 445-0853
- Mfr. Part No.:
- GJL1311001R0101 B7-30-10-01
- Manufacturer:
- ABB
10 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 138,67
(exc. VAT)
R 1 309,47
(inc. VAT)
Units | Per unit |
1 + | R 1 138,67 |
- RS stock no.:
- 445-0853
- Mfr. Part No.:
- GJL1311001R0101 B7-30-10-01
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
Mini Contactors
One N/O auxiliary contact
Switching category AC2; AC3
Coil nominal power: 3.5VA, 3.5W (closing and holding)
Make/break times: 14 to 26//16 to 40ms
Switching category AC2; AC3
Coil nominal power: 3.5VA, 3.5W (closing and holding)
Make/break times: 14 to 26//16 to 40ms
Specification
Attribute | Value |
---|---|
Coil Voltage | 24 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 9 A |
Range | B7 |
Power Rating | 5.5 kW |
Series | B |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 57.5mm |
Width | 52.5mm |
Depth | 46.5mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |