Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
- RS stock no.:
- 441-5816
- Mfr. Part No.:
- S8VS-06024
- Manufacturer:
- Omron
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 4 090,66
(exc. VAT)
R 4 704,26
(inc. VAT)
Units | Per unit |
1 - 5 | R 4 090,66 |
6 - 11 | R 3 988,39 |
12 + | R 3 868,74 |
- RS stock no.:
- 441-5816
- Mfr. Part No.:
- S8VS-06024
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
Note
Approvals
Phoenix Contact UNO-PS/1AC/24DC/90W/C2LPS Series DIN Rail Power Supply, 24V DC Output Voltage - 2902994
The Omron DIN rail power supply is designed for industrial applications. It accepts an input voltage range of 180 to 600 V AC or 254 to 848 V DC and provides a 24 to 28 V DC output.
Features & Benefits
• Wide input voltage range allows compatibility with various power sources, ensuring flexibility in industrial setups.
• Compact design for space-saving installation
• Stable 24 V DC output ensures consistent voltage for connected devices
• Compact design for space-saving installation
• Stable 24 V DC output ensures consistent voltage for connected devices
Applications
• Suitable for use in automation systems, control cabinets, and compact control boxes
• Ideal for applications requiring a stable and efficient power supply solution
• Ideal for applications requiring a stable and efficient power supply solution
What is the input voltage range for this power supply?
The DIN Rail power supply accepts an input voltage range of 85 to 264 V AC.
Is this power supply suitable for crowded control panels?
Yes, the compact design of the power supply makes it ideal for space-saving installation in crowded control panels.
What is the output voltage provided by this power supply?
It delivers a stable 24 V DC output for connected devices.
Standards
Harmonic current emissions conform to EN61000-3-2.
Conforms to SEMI F47-0200 (when 200 V input is used)
UL 508 (Listing; Class 2 Output: Per UL1310)
UL 60950-1 (Recognition), UL63268-1
CSA C22.2 No.107.1 (cUL) (Class 2 Output: Per CSA C22.2 No. 223)
CSA C22.2 No.60950-1 (cUR)
EN 50178, EN 60950-1, EN62368-1
EAC mark, RCM mark
Conforms to SEMI F47-0200 (when 200 V input is used)
UL 508 (Listing; Class 2 Output: Per UL1310)
UL 60950-1 (Recognition), UL63268-1
CSA C22.2 No.107.1 (cUL) (Class 2 Output: Per CSA C22.2 No. 223)
CSA C22.2 No.60950-1 (cUR)
EN 50178, EN 60950-1, EN62368-1
EAC mark, RCM mark
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 95mm |
Width | 40mm |
Depth | 108.3mm |
Series | S8VS |
MTBF | 135000h |
Standards Met | CE |
Load Regulation | ±1.5% |
Output Voltage Adjustment Range | -10 → +15% |
Special Features | Overvoltage and Short Circuit Protection |
Minimum Temperature | -25°C |
Efficiency | 83% |
Maximum Temperature | +85°C |
Ripple And Noise | 70mV |
Mounting Type | DIN Rail Mount |
- RS stock no.:
- 441-5816
- Mfr. Part No.:
- S8VS-06024
- Manufacturer:
- Omron