TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 12V dc dc
- RS stock no.:
- 434-2847
- Mfr. Part No.:
- TCL 060-112
- Manufacturer:
- TRACOPOWER
68 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 137,53
(exc. VAT)
R 2 458,16
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 137,53 |
6 - 11 | R 2 084,09 |
12 + | R 2 021,57 |
- RS stock no.:
- 434-2847
- Mfr. Part No.:
- TCL 060-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, ±0.2% Line Regulation, Power OK Signal - TCL Series - TCL 060-112
Keep your equipment running like clockwork with this DIN rail power supply from Traco Power. It outputs between 12 and 15V DC using an input of either 85 to 264V AC or 85 to 375V DC, so it can handle most industrial setups. Low peak-to-peak ripple and noise of less than 50mV ensures your kit performs reliably. With this device on your rail, there's no risk of high voltages causing an electric shock or harming your electrical setup, as it has an isolation voltage of 3,000V.
Features & Benefits
• Operates without a glitch in challenging temperatures from -10°C and +70°C
• Plastic case keeps the unit's weight down to just 265g, so it won't strain the mounting surface
• LED gives you a clear signal that the output power is OK
• Overload and short-circuit protections boost electrical safety and reliability
• Plastic case keeps the unit's weight down to just 265g, so it won't strain the mounting surface
• LED gives you a clear signal that the output power is OK
• Overload and short-circuit protections boost electrical safety and reliability
Applications
• Industrial automation
• Process control
• Electric motors
• Telecommunications networks
• Laboratories
• Process control
• Electric motors
• Telecommunications networks
• Laboratories
Can multiple power supplies like this one be connected in parallel?
Yes. Up to five power supply units can be connected in parallel for an even distribution of loads in critical applications.
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 4A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 85 → 375V dc |
Power Rating | 48W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 45mm |
Depth | 100mm |
Series | TCL |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 50mV Pk-Pk |
Special Features | Overvoltage and Short Circuit Protection |
Efficiency | 88% |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |
Standards Met | CE |
MTBF | 2700000h |
Load Regulation | ±1% |
Output Voltage Adjustment Range | 12 → 15V |