PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 220 → 240 V ac / 290V dc ac, dc Input, 24V dc dc Output,
- RS stock no.:
- 424-6317
- Mfr. Part No.:
- ML70.100
- Manufacturer:
- PULS
48 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
33 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 888,48
(exc. VAT)
R 3 321,75
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 888,48 |
6 - 11 | R 2 816,27 |
12 + | R 2 731,78 |
- RS stock no.:
- 424-6317
- Mfr. Part No.:
- ML70.100
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PULS DIN Rail Power Supply
The PULS MiniLine MLY series single-phase DIN-rail power supply have adjustable output voltage ranging between 24VDC and 28VDC with 3A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high-performance. This unit is equipped with an input voltage ranging between 100VAC and 240VAC/290VDC. A rugged electrical and mechanical design of robust plastic housing with a fine ventilation grid as well as a high immunity against electrical disturbances on the mains provides reliable output power.
Note:
Auto range
Preset voltage with jumper fitted
Power de-rating at 60 and 70°C
Note:
Auto range
Preset voltage with jumper fitted
Power de-rating at 60 and 70°C
Features and Benefits
Miniature size and lightweight
Quick and easy mount
Plug connector with screw terminations
Efficiency up to 89%
Power is rating is 72W
Ripple factor and noise is 50mVpp
Overload and short-circuit protected
Output LED indicator
Parallel mode for load sharing
Operation temperature ranges between -10°C and 70°C
Quick and easy mount
Plug connector with screw terminations
Efficiency up to 89%
Power is rating is 72W
Ripple factor and noise is 50mVpp
Overload and short-circuit protected
Output LED indicator
Parallel mode for load sharing
Operation temperature ranges between -10°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
EN 61000-6-3
CSA certified
UL approved
CB
CSA certified
UL approved
CB
Approvals
UL/cUL Recognised; CSA Certified
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 3A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 220 → 240 V ac / 290V dc |
Power Rating | 72W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 45mm |
Depth | 91mm |
Series | MiniLine MLY |
Maximum Temperature | +70°C |
Ripple And Noise | 50mV Pk-Pk |
Mounting Type | DIN Rail Mount |
MTBF | 600000h |
Minimum Temperature | -10°C |
Load Regulation | 480mV |
- RS stock no.:
- 424-6317
- Mfr. Part No.:
- ML70.100
- Manufacturer:
- PULS