PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 3A Output, 30W
- RS stock no.:
- 424-6266
- Mfr. Part No.:
- ML30.102
- Manufacturer:
- PULS
23 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
82 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 342,95
(exc. VAT)
R 2 694,39
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 342,95 |
6 - 11 | R 2 284,38 |
12 + | R 2 215,85 |
- RS stock no.:
- 424-6266
- Mfr. Part No.:
- ML30.102
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
Product Details
PULS DIN Rail Power Supply
The PULS MiniLine MLY series single-phase DIN-rail switch-mode power supply has an adjustable output voltage ranging between 10VDC and 12VDC (adj. by front panel potentiometer without a jumper) with 3A current. This cost-optimised power supply specifically designed with uncompromised quality and reliability for high-performance. This unit is equipped with an input voltage range switching between100VAC and 240VAC/85VDC and 375VDC. It has a robust plastic housing with a fine ventilation grid. It has high immunity to power surges as well as low electromagnetic emission
Note:
Auto range
Preset voltage with jumper fitted
Power de-rating between 60°C and 70°C
Note:
Auto range
Preset voltage with jumper fitted
Power de-rating between 60°C and 70°C
Features and Benefits
Miniature size and lightweight
Quick and easy mount
Spring clamp terminals
No neutral wire required
Efficiency is up to 84%
Power rating is 30W
Ripple factor and noise is 10mVpp
Overload and short-circuit protected
Output LED indicator
Operation temperature ranges between -10°C and 70°C
Quick and easy mount
Spring clamp terminals
No neutral wire required
Efficiency is up to 84%
Power rating is 30W
Ripple factor and noise is 10mVpp
Overload and short-circuit protected
Output LED indicator
Operation temperature ranges between -10°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
EN 61000-6-3
IP20 rated
VDE
SELV
UL approved
CSA certified
CB
IP20 rated
VDE
SELV
UL approved
CSA certified
CB
Approvals
UL/cUL Recognised; CSA Certified
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 3A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Power Rating | 30W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 45mm |
Depth | 91mm |
Series | MiniLine MLY |
Ripple And Noise | 2 mV Pk-Pk, 10 mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Load Regulation | 300mV |
Minimum Temperature | -10°C |
MTBF | 650000h |
Maximum Temperature | +70°C |
- RS stock no.:
- 424-6266
- Mfr. Part No.:
- ML30.102
- Manufacturer:
- PULS