PULS MiniLine MLY Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 5V dc dc Output, 5A Output, 25W
- RS stock no.:
- 424-6250
- Mfr. Part No.:
- ML30.101
- Manufacturer:
- PULS
26 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
36 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 499,46
(exc. VAT)
R 2 874,38
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 499,46 |
6 - 11 | R 2 436,97 |
12 + | R 2 363,86 |
- RS stock no.:
- 424-6250
- Mfr. Part No.:
- ML30.101
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PULS DIN Rail Power Supply
The PULS MiniLine MLY series single-phase DIN-rail switch-mode power supply has an adjustable output voltage ranging between 5VDC and 5.5VDC (adj. by front panel potentiometer) with 5A output current for single-phase systems. This cost-optimised power supply specifically designed with uncompromised quality and reliability for high-performance. This unit is equipped with an input voltage range switching between 100VAC and 240VAC/85VDC and 370VDC. It has a robust plastic housing with a fine ventilation grid. It has high immunity to power surges as well as low electromagnetic emission
Note:
Auto range
Preset voltage with jumper fitted
Power de-rating between 60°C and 70°C
Note:
Auto range
Preset voltage with jumper fitted
Power de-rating between 60°C and 70°C
Features and Benefits
Miniature size and lightweight
Quick and easy mount
Spring clamp terminals
No neutral wire required
Efficiency is up to 80%
Power rating is 25W
Ripple factor and noise is 50mVpp
Overload and short-circuit protected
Output LED indicator
Operation temperature ranges between -10°C and 70°C
Quick and easy mount
Spring clamp terminals
No neutral wire required
Efficiency is up to 80%
Power rating is 25W
Ripple factor and noise is 50mVpp
Overload and short-circuit protected
Output LED indicator
Operation temperature ranges between -10°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
EN 61000-6-3
IP20 rated
VDE
SELV
UL approved
CSA certified
CB
IP20 rated
VDE
SELV
UL approved
CSA certified
CB
Approvals
UL/cUL Recognised; CSA Certified
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 5V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Power Rating | 25W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 75mm |
Width | 45mm |
Depth | 91mm |
Series | MiniLine MLY |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 50mV Pk-Pk |
MTBF | 600000h |
Minimum Temperature | -10°C |
Load Regulation | 100mV |
Maximum Temperature | +70°C |
- RS stock no.:
- 424-6250
- Mfr. Part No.:
- ML30.101
- Manufacturer:
- PULS