- RS stock no.:
- 423-1652
- Mfr. Part No.:
- 975.812.02
- Manufacturer:
- Werma
16 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 294,85
(exc. VAT)
R 339,08
(inc. VAT)
Units | Per unit |
1 - 5 | R 294,85 |
6 - 11 | R 287,48 |
12 + | R 278,86 |
- RS stock no.:
- 423-1652
- Mfr. Part No.:
- 975.812.02
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Static Installation Beacon - 800 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
Note
Bulbs are not supplied and must be purchased seperately
WERMA Base, For Use With Beacons, 70mm Base Diameter - 800 Series - 975.812.02
Keep your beacons securely in place with this base from WERMA. It's designed for mounting signal lights in the 800 series, including the mini 802 (251-8586) and 816 (251-8592) beacons. It's made from tough PA-GF material that resists chemicals and heat, making it a safe bet in manufacturing facilities. This impact-resistant plastic also protects against accidental knocking, so it holds its own in heavy-duty applications.
Features & Benefits
• 5.5mm mounting holes for use with standard screw fasteners
• Light weight of 35g means it won't place strain on your setup
• Light weight of 35g means it won't place strain on your setup
Applications
• Manufacturing industry
• Warehouses
• Mining sector
• Power generation
• Warehouses
• Mining sector
• Power generation
How do I mount my beacon to this base?
After screwing this unit into a suitable surface, simply attach a gasket and compatible tube adapter, then thread a cable through the assembly to connect your beacon.
Specification
Attribute | Value |
---|---|
Series | 800 |
Accessory Type | Surface Mount Base |
Colour | Black |
For Use With | 802, 815, 816, 817 Beacons |
Dimensions | 70 x 34 mm |