- RS stock no.:
- 422-321
- Mfr. Part No.:
- SLB-0002
- Manufacturer:
- Klaxon
13 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
20 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 8 472,20
(exc. VAT)
R 9 743,03
(inc. VAT)
Units | Per unit |
1 + | R 8 472,20 |
- RS stock no.:
- 422-321
- Mfr. Part No.:
- SLB-0002
- Manufacturer:
- Klaxon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Klaxon Duplo Siren
The Duplo from Klaxon has a compact construction and a powerful motor driven siren which produces a 127 dB high output sound. It can be used both indoors and outdoors thanks to its IP65 weatherproof rating.
Features and Benefits
High output siren sound (127 dB)
Rugged construction for use in all environments
Long life and run time
Weatherproof to IP65
Mounting bracket for ease of installation
Rating: Continuous
Frequency: 1600 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry
Rugged construction for use in all environments
Long life and run time
Weatherproof to IP65
Mounting bracket for ease of installation
Rating: Continuous
Frequency: 1600 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry
Applications
The Duplo siren is suitable for general safety warning applications such as conveyors, process control and vehicle alarm. Thanks to its rugged construction, it is also suitable for use in arduous conditions such as mining and quarrying.
Siren
Specification
Attribute | Value |
---|---|
Supply Voltage | 230 V ac/dc |
Decibels at 1 Metre | 127dB |
Current Type | AC, DC |
Application Type | Siren |