- RS stock no.:
- 422-315
- Mfr. Part No.:
- SLA-0002
- Manufacturer:
- Klaxon
60 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
34 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 5 083,59
(exc. VAT)
R 5 846,13
(inc. VAT)
Units | Per unit |
1 + | R 5 083,59 |
- RS stock no.:
- 422-315
- Mfr. Part No.:
- SLA-0002
- Manufacturer:
- Klaxon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Klaxon Mono 72 Siren
The Mono 72 from Klaxon with its powerful motor driven siren produces a clear 120 dB high output sound. It can be used both indoors and outdoors thanks to its rugged construction and IP65 weatherproof rating.
Features and Benefits
High output siren sound (120 dB)
Rugged construction for use in all environments
Weatherproof to IP65
Mounting bracket for ease of installation
IP65 protection
Rating: Continuous
Frequency: 1800 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry
Rugged construction for use in all environments
Weatherproof to IP65
Mounting bracket for ease of installation
IP65 protection
Rating: Continuous
Frequency: 1800 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry
Applications
The Mono 72 siren is suitable for general safety warning applications such as conveyors, process control and vehicle alarm. Thanks to its rugged construction, it is also suitable for use in arduous conditions such as mining and quarrying.
Siren
Specification
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Decibels at 1 Metre | 120dB |
Current Type | AC |
Application Type | Siren |