Eaton M22 Series Contact Block for Use with N(S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series, 500V, 1 NO
- RS stock no.:
- 399-3573
- Mfr. Part No.:
- 216376 M22-K10
- Manufacturer:
- Eaton
143 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
2658 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 172,15
(exc. VAT)
R 197,97
(inc. VAT)
Units | Per unit |
1 + | R 172,15 |
- RS stock no.:
- 399-3573
- Mfr. Part No.:
- 216376 M22-K10
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton Contact Block, NO Configuration, Front Fixing - M22 Series - 216376 M22-K10
Keep your operations running smoothly with this contact block from Eaton. It's suitable for use with N(S)1(-4) and NZM1(-4) circuit breakers, as well as PN1(-4) Series switch disconnectors, so it fits right into your automation and control environment. A normally open contact configuration means that it stops current flowing through a circuit until an accompanying switch or button is activated. This makes it suitable for supporting functions such as machine control push buttons, signal controllers and pilot lights.
Features & Benefits
Front mounting with screw terminals for quick and simple installation
Fixing collar included for ease of assembly
Housing includes an anti-rotation tab to keep it secure
Fixing collar included for ease of assembly
Housing includes an anti-rotation tab to keep it secure
Is this contact block suitable for use in cold environments?
The block has a broad operating temperature range of -25°C to +70°C, making it well-suited for use in demanding industrial conditions.
How well-protected is the block from outside forces?
The block has an IP20 rating, meaning that it's protected from dust and objects larger than 12 mm, such as wires, tools and your fingers.
Note
Eaton formerly known as Moeller
Specification
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 500V |
Series | M22 |
Contact Configuration | 1 NO |
Terminal Type | Screw |
Current Rating | 6A |
For Use With | N(S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series |
- RS stock no.:
- 399-3573
- Mfr. Part No.:
- 216376 M22-K10
- Manufacturer:
- Eaton