- RS stock no.:
- 390-0048
- Mfr. Part No.:
- 3842992425/3000
- Manufacturer:
- Bosch Rexroth
150 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 632,03
(exc. VAT)
R 3 026,83
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 632,03 |
6 - 11 | R 2 566,23 |
12 + | R 2 489,24 |
- RS stock no.:
- 390-0048
- Mfr. Part No.:
- 3842992425/3000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Strut, Aluminium, 3000mm Length - MGE Series - 3842992425/3000
Build tables, protection devices and frames for your industrial work environment with this strut from Bosch Rexroth. Its four 10mm slots let you assemble it with other components in a wide range of configurations. A computer-optimised design ensures a high level of precision for the secure fitting of T-slot nuts and other components into the grooves. The aluminium material is strong and resistant to corrosion, making this a durable choice.
Features & Benefits
• Strut profile of 45 (L) x 45mm (W) for compatibility with standard components
• Length of 3000mm for building larger structures
• Length of 3000mm for building larger structures
Applications
• Distribution centres
• Manufacturing facilities
• Construction sites
• Manufacturing facilities
• Construction sites
What's the advantage of using a strut?
Struts are manufactured in standard sizes and allow for the modular construction of various support systems, making them versatile and simple to use. They're also easy to assemble without the need for complex tools.
Specification
Attribute | Value |
---|---|
Strut Profile | 45 x 45 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 10mm |
Number of Grooves | 4 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
- RS stock no.:
- 390-0048
- Mfr. Part No.:
- 3842992425/3000
- Manufacturer:
- Bosch Rexroth