- RS stock no.:
- 382-7577
- Mfr. Part No.:
- 801.100.68
- Manufacturer:
- Werma
15 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 282,28
(exc. VAT)
R 2 624,62
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 282,28 |
6 - 11 | R 2 225,22 |
12 + | R 2 158,46 |
- RS stock no.:
- 382-7577
- Mfr. Part No.:
- 801.100.68
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Static Installation Beacons - 801 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
WERMA EM 801 Series Beacon, Red Lens, LED - 801.100.68
This powerful WERMA LED beacon with a red lens, panel mount design, and AC power source is an essential component for those in the automation, electronics, electrical, and mechanical industries. With a steady light effect and a wide temperature range, this beacon is suitable for a variety of applications where high visibility and reliability are key.
Features & Benefits
• LED bulb type ensures long-lasting and energy-efficient operation
• Panel mount style for easy installation and secure mounting
• Black housing for a sleek and professional appearance
• Red lens for clear and visible signalling
• AC power source for consistent and reliable performance
• WERMA EM 801 series ensures high quality and compatibility
• Panel mount style for easy installation and secure mounting
• Black housing for a sleek and professional appearance
• Red lens for clear and visible signalling
• AC power source for consistent and reliable performance
• WERMA EM 801 series ensures high quality and compatibility
Applications
• Ideal for use in Industrial automation systems
• Perfect for signalling alerts and warnings in busy production environments
• Suitable for machinery and equipment monitoring
• Can be used for safety and emergency signalling
• Great for indoor and outdoor applications requiring bright and visible lighting
• Perfect for signalling alerts and warnings in busy production environments
• Suitable for machinery and equipment monitoring
• Can be used for safety and emergency signalling
• Great for indoor and outdoor applications requiring bright and visible lighting
Can it be mounted easily in various environments?
Yes, the WERMA LED beacon is designed for panel mount installation, allowing for easy and secure mounting in diverse settings.
Will it provide reliable performance in extreme temperatures?
Yes, with a temperature range from -20°C to +50°C, this beacon can withstand harsh environmental conditions.
Is the light effect steady or flashing?
The WERMA LED beacon provides a steady light effect, ensuring continuous visibility without any interruptions.
Does it come with detailed technical specifications for installation?
Yes, the product details include all necessary technical specifications for proper installation and operation.
Can the supply voltage be customised for specific requirements?
The supply voltage of 230 V AC can be adapted to meet different voltage needs upon request.
Specification
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Light Effect | Steady |
Lens Colour | Red |
Mounting Style | Panel Mount |
Bulb Type | LED |
Current Type | AC |
Current Consumption | 25mA |
Base Diameter | 57mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | EM 801 |
Height | 85mm |
IP Rating | IP65 |
Standards Met | CE Certified UKCA |
Base Width | 31mm |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |