- RS stock no.:
- 382-7482
- Mfr. Part No.:
- 801.300.75
- Manufacturer:
- Werma
3 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 975,72
(exc. VAT)
R 2 272,08
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 975,72 |
6 - 11 | R 1 926,33 |
12 + | R 1 868,54 |
- RS stock no.:
- 382-7482
- Mfr. Part No.:
- 801.300.75
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Static Installation Beacons - 801 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
WERMA EM 801 Series Beacon, Yellow Lens, LED - 801.300.75
This WERMA LED beacon is a versatile lighting solution suitable for various applications within the automation, electronics, electrical, and mechanical industries. With a yellow lens and a panel mount design, this beacon offers a steady light effect, making it ideal for signalling and alerting in industrial settings. operating at 24V AC/DC, this beacon from the EM 801 series by WERMA is designed to provide reliable performance in a range of environments.
Features & Benefits
• LED light source for energy-efficient and long-lasting illumination
• Panel mount design for easy installation on control panels and machinery
• Yellow lens for enhanced visibility and signalling in noisy environments
• Operating voltage of 24V AC/DC for versatile compatibility
• EM 801 series beacon by WERMA for high-quality performance
• Steady light effect for clear and consistent signalling
• Black housing colour for a sleek and professional appearance
• Suitable for high-temperature environments with a temperature range of -20°C to +50°C
• Panel mount design for easy installation on control panels and machinery
• Yellow lens for enhanced visibility and signalling in noisy environments
• Operating voltage of 24V AC/DC for versatile compatibility
• EM 801 series beacon by WERMA for high-quality performance
• Steady light effect for clear and consistent signalling
• Black housing colour for a sleek and professional appearance
• Suitable for high-temperature environments with a temperature range of -20°C to +50°C
Applications
• Signalling and alerting in Industrial automation systems
• Safety warnings in manufacturing facilities
• Process monitoring in control rooms
• Machinery status indication in production lines
• Emergency signalling in hazardous environments
• Safety warnings in manufacturing facilities
• Process monitoring in control rooms
• Machinery status indication in production lines
• Emergency signalling in hazardous environments
Can it withstand high temperatures?
This LED beacon is designed to operate in temperatures ranging from -20°C to +50°C, making it suitable for use in various industrial settings.
Will it provide a steady light effect for signalling purposes?
Yes, the beacon offers a steady light effect, ensuring clear and consistent signalling in noisy environments.
Is this beacon compatible with both AC and DC power sources?
Yes, the beacon operates at 24V AC/DC, offering versatility in power supply options for different applications.
Can the yellow lens improve visibility in industrial settings?
The yellow lens of the beacon enhances visibility in noisy and busy industrial environments, making signalling more effective.
How easy is it to install this panel mount beacon?
The panel mount design of the beacon makes installation straightforward on control panels and machinery, ensuring quick and hassle-free setup.
Specification
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Light Effect | Steady |
Lens Colour | Yellow |
Mounting Style | Panel Mount |
Bulb Type | LED |
Current Consumption | 45mA |
Current Type | AC, DC |
Base Diameter | 57mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | EM 801 |
Height | 85mm |
IP Rating | IP65 |
Base Width | 31mm |
Standards Met | CE Certified UKCA |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |