- RS stock no.:
- 382-7476
- Mfr. Part No.:
- 801.200.75
- Manufacturer:
- Werma
8 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 978,46
(exc. VAT)
R 2 275,23
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 978,46 |
6 - 11 | R 1 929,00 |
12 + | R 1 871,13 |
- RS stock no.:
- 382-7476
- Mfr. Part No.:
- 801.200.75
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Static Installation Beacons - 801 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
WERMA Green LED Beacon, Panel Mount, 24V AC/DC - EM 801 Series - 801.200.75
Be aware of the status of your machines and processes with this green beacon from WERMA. This domed light provides a highly visible signal that can be seen from 360°. The LED (light-emitting diode) bulb delivers a bright, clear indicator without using much power, making it an energy-efficient option. Thanks to its lifespan of 100,000 hours, it's also a long-lasting and low-maintenance choice. The unit has an IP65 (ingress protection) rating, so you can use it in environments where dust and moisture are present. A secure anti-twist fitting makes it tamper-proof and safe to use in busy areas.
Features and Benefits
• Built-in mounting fixture to simplify installation
• Made of a strong ABS (acrylonitrile butadiene styrene) material with a durable polycarbonate (PC) lens for use in challenging conditions
• Comes with a pull relief to protect cables from strain damage while in use
• Made of a strong ABS (acrylonitrile butadiene styrene) material with a durable polycarbonate (PC) lens for use in challenging conditions
• Comes with a pull relief to protect cables from strain damage while in use
Application Information
• Automation and control
• Food and beverage industries
• Manufacturing applications
• Food and beverage industries
• Manufacturing applications
Where can I mount this beacon?
The beacon is suitable for installation on a panel or wall. Alternatively, you can mount it on a tube to use it as a freestanding unit or to raise its height above the level of your machinery.
Specification
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Light Effect | Steady |
Lens Colour | Green |
Mounting Style | Panel Mount |
Bulb Type | LED |
Current Type | AC, DC |
Current Consumption | 45mA |
Base Diameter | 57mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | EM 801 |
Height | 85mm |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |