Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, IP66, DP, Zinc Alloy Housing, 240V ac Max, 10A Max
- RS stock no.:
- 360-8562
- Mfr. Part No.:
- ZCKM1H29
- Manufacturer:
- Telemecanique Sensors
33 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
127 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 909,48
(exc. VAT)
R 1 045,90
(inc. VAT)
Units | Per unit |
1 - 4 | R 909,48 |
5 - 9 | R 886,74 |
10 + | R 860,14 |
- RS stock no.:
- 360-8562
- Mfr. Part No.:
- ZCKM1H29
- Manufacturer:
- Telemecanique Sensors
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- ID
Product Details
Telemecanique Limit Switches
Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.
Standards
VDE0660, IEC947-5-1
Approvals
UL, CSA
Approvals
UL; CSA
Specification
Attribute | Value |
---|---|
Pole and Throw Configuration | DP |
Normal State Configuration | NO/NC |
IP Rating | IP66 |
Maximum Current | 10A |
Housing Material | Zinc Alloy |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | Cable |
Series | OsiSense XC |
Action Type | Snap Action |
Length | 64mm |
Minimum Operating Temperature | -25°C |
Depth | 30mm |
Maximum Operating Temperature | +70°C |
Width | 58.5mm |
- RS stock no.:
- 360-8562
- Mfr. Part No.:
- ZCKM1H29
- Manufacturer:
- Telemecanique Sensors