- RS stock no.:
- 353-950
- Mfr. Part No.:
- P2R-05P
- Manufacturer:
- Omron
499 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 65,75
(exc. VAT)
R 75,61
(inc. VAT)
Units | Per unit |
1 - 9 | R 65,75 |
10 - 24 | R 64,11 |
25 + | R 62,19 |
- RS stock no.:
- 353-950
- Mfr. Part No.:
- P2R-05P
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G2RS Series Non-Latching Relay
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Note
Can be used as a replacement for earlier version of G2R-SN series, check height clearance.
Approvals
UL, CSA, VDE
Approvals
UL; CSA; EN 61812-1; CE
Specification
Attribute | Value |
---|---|
Voltage | 250V ac |
For Use With | 1 Pole G2R Series |
Current Rating | 10A |
Mounting Type | PCB Mount |
Number of Contacts | 5 |