- RS stock no.:
- 350-2098
- Mfr. Part No.:
- LFL2-BK-U-PUR5-EMS
- Manufacturer:
- Pepperl + Fuchs
35 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 087,94
(exc. VAT)
R 2 401,13
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 087,94 |
6 - 11 | R 2 035,74 |
12 + | R 1 974,67 |
- RS stock no.:
- 350-2098
- Mfr. Part No.:
- LFL2-BK-U-PUR5-EMS
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CZ
Product Details
FFS Float Switches – Ball Type
Float Switches from Pepperl + Fuchs. Designed with a highly buoyant ball and to be used with any sequential circuit, because of the buoyancy it is ideally suited to low density liquids. The switch element is mercury free. The float switch is small in diameter, allowing users to fit into tap holes as small as G1. Switching is started by the rocking motion of the sensor.
Ball type for high buoyancy
Mercury free micro switch with switching ball
Density: ≥0.6g/cm3
Polypropylene float
Cable: 5m, 3 x 0.75mm2
Dimensions: 86mm diameter
Mercury free micro switch with switching ball
Density: ≥0.6g/cm3
Polypropylene float
Cable: 5m, 3 x 0.75mm2
Dimensions: 86mm diameter
Specification
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Horizontal |
Switch Output | Direct Load |
Body Material | Polypropylene |
Cable Length | 5m |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +90°C |
Maximum Current | 1 A dc, 3 A ac |
Maximum Pressure | 2bar |
- RS stock no.:
- 350-2098
- Mfr. Part No.:
- LFL2-BK-U-PUR5-EMS
- Manufacturer:
- Pepperl + Fuchs