Brodersen Controls MINI MCR-2-RTD-UI-PT Series Signal Conditioner, RTD Input, Voltage Output, 24V dc Supply
- RS stock no.:
- 348-7898
- Mfr. Part No.:
- MXT-10.924/RS
- Manufacturer:
- Brodersen Controls
Discontinued product
- RS stock no.:
- 348-7898
- Mfr. Part No.:
- MXT-10.924/RS
- Manufacturer:
- Brodersen Controls
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Thermostat Relay
Monitoring or control of temperature - 50°C to +300°C in 5 ranges
Compensated 3-wire PT100 sensor operation
Adjustable setpoint
Hysteresis adjustable ±0.5 to 20% of selected range
Inversion of the relay contact function - heating/cooling control
0-10V analogue outputs for both Setpoint and Measured value
LED indication of probe failure
SPDT relay output rated 8A @ 240V
Compensated 3-wire PT100 sensor operation
Adjustable setpoint
Hysteresis adjustable ±0.5 to 20% of selected range
Inversion of the relay contact function - heating/cooling control
0-10V analogue outputs for both Setpoint and Measured value
LED indication of probe failure
SPDT relay output rated 8A @ 240V
Note
PT100 sensor not supplied
Brodersen DIN Rail Mounting
NORYL housing
Dimensions: H80 x W22.5 x D104mm
Operating temperature range: -20 to +55°C
Dimensions: H80 x W22.5 x D104mm
Operating temperature range: -20 to +55°C
Specification
Attribute | Value |
---|---|
Module Type | Thermostat Relay |
Input Signal Type | RTD |
Output Signal Type | Voltage |
Input Range | 0 → 300°C |
Output Range | 0 → 10V dc |
Supply Voltage | 24V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +55°C |
Series | MINI MCR-2-RTD-UI-PT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
- RS stock no.:
- 348-7898
- Mfr. Part No.:
- MXT-10.924/RS
- Manufacturer:
- Brodersen Controls