- RS stock no.:
- 331-6493
- Mfr. Part No.:
- S37K5N-A S37K5N
- Manufacturer:
- ABB
On back order for despatch 2024/07/01
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 097,58
(exc. VAT)
R 1 262,22
(inc. VAT)
Units | Per unit |
1 + | R 1 097,58 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 331-6493
- Mfr. Part No.:
- S37K5N-A S37K5N
- Manufacturer:
- ABB
Legislation and Compliance
Not Applicable
Product Details
ABB Isolator Switch, 415V Voltage Rating, Yellow Housing - S37K5N-A
When you're looking for a quick and easy way to cut electricity flow around your system, use this 3P isolator switch from ABB. It opens and closes circuits at your command to remove the possibility of wayward currents up to 25A from injuring workers while they make repairs. Thanks to its 9kW power rating, this unit is ideal for isolating heavy-duty machinery. As it's IP65-rated, it shrugs off water sprays and dust to protect the internal wiring from corrosion. You can use this component for load break switching as well as isolation, making it a versatile option.
Features & Benefits
• Compact dimensions of 100 (W) x 107 (L) x 125mm (H) take up minimal space in dense panel arrangements
• Red handle stands out for quick identification in time-crunch incidents
• Raised lip around the actuator prevents accidental activation
• Flame-resistant polycarbonate enclosure minimises the risk of fire damage
• Red handle stands out for quick identification in time-crunch incidents
• Raised lip around the actuator prevents accidental activation
• Flame-resistant polycarbonate enclosure minimises the risk of fire damage
Applications
• Warehouses
• Energy facilities
• Industrial automation
• Transportation and logistics
• Energy facilities
• Industrial automation
• Transportation and logistics
What does 3P mean?
This is a 3P device, meaning it has three poles and can control three circuits simultaneously. Units with this configuration are often used to shut down large systems or three-phase equipment like motors.
Specification
Attribute | Value |
---|---|
Number of Poles | 3P |
Maximum Current | 25A |
IP Rating | IP65 |
Power Rating | 9kW |
Electrical Phase | 3 |
Handle Colour | Red/Yellow |
Enclosed/Not Enclosed | Enclosed |
Length | 125mm |
Width | 100mm |
Depth | 107mm |