- RS stock no.:
- 331-0489
- Mfr. Part No.:
- ZBE102
- Manufacturer:
- Schneider Electric
77 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 131,85
(exc. VAT)
R 151,63
(inc. VAT)
Units | Per unit |
1 + | R 131,85 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 331-0489
- Mfr. Part No.:
- ZBE102
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric | Harmony XB4/5 Series (ZBE) | Contact Block
Introducing the Harmony XB4/5 series of Contact blocks (ZBE) from Schneider Electric. These series of contact blocks are rigorously tested to ensure the finest quality product reaches you, the end user. Schneider offers greater reassurances with their 'Green Premium' product listings, these products consume energy more efficiently and are easier to dispose of, keep an eye out for the green premium seal of approval.
Features and benefits
Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable. Mountable onto a push-button collar.
100,000,000 cycles of mechanical durability, longevity and quality assured.
Schneider Green Premium product as standard across the Harmony XB4/5 range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
EN/IEC 60947-5-1 & 60204-32
UL 508 & CSA C22.2 No 14.
Vibration resistance 5 gn (2...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 30 / 50 gn conforming to IEC 60068-2-27 (see datasheet)
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
100,000,000 cycles of mechanical durability, longevity and quality assured.
Schneider Green Premium product as standard across the Harmony XB4/5 range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
EN/IEC 60947-5-1 & 60204-32
UL 508 & CSA C22.2 No 14.
Vibration resistance 5 gn (2...500 Hz) conforming to IEC 60068-2-6
Shock resistance to 30 / 50 gn conforming to IEC 60068-2-27 (see datasheet)
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Applications -
Push button collars
Note
Direct assembly on the base plate or another body via integral ratchet
Schneider Electric Contact Block, 1NC, 600V AC - Harmony XB Series - ZBE102
Use this contact block from Schneider Electric to connect a switch to your panel. The front-mounting, clip-in design makes it quick to attach or change a push-button, light or controller, so installation is simple. To ensure safe use, it features a 10A cartridge fuse that protects wiring and equipment from short circuits. As this block has a high voltage rating of 600V AC and a wide operating temperature range of -40°C to +70°C, it's a robust solution for demanding industrial applications.
Features & Benefits
• Screw clamp terminals for a simple and secure connection
• Long mechanical lifespan of 10,000,000 cycles makes it durable and sustainable
• Shock and vibration-resistant to withstand heavy-duty machine applications
• Long mechanical lifespan of 10,000,000 cycles makes it durable and sustainable
• Shock and vibration-resistant to withstand heavy-duty machine applications
Applications
• Power distribution panels
• Process control and automation
• Building safety and security
• Process control and automation
• Building safety and security
What type of electrical configuration does this contact block have?
The block has one NC (normally closed) contact. This means that the electrical circuit is closed by default and opens when you press a button or turn a switch. This makes it a good choice for use in stop-button applications.
Specification
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 600V ac |
Series | Harmony XB |
Contact Configuration | SPST |
LED Included | No |
Terminal Type | Screw |
Body/Fixing Collar Included | No |
Current Rating | 10A |
Better World Verification | Green Premium |
Better World Product | Yes |