- RS stock no.:
- 330-8688
- Mfr. Part No.:
- XB4BD25
- Manufacturer:
- Schneider Electric
19 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 708,83
(exc. VAT)
R 815,15
(inc. VAT)
Units | Per unit |
1 + | R 708,83 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 330-8688
- Mfr. Part No.:
- XB4BD25
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric 2-PositionSelector Switch, 10A, 600V AC - Harmony XB4 Series - XB4BD25
When you're looking for a control switch that's durable and easy to use, turn to this Schneider Electric selector switch. The black knob is marked with a white position indicator and can be turned left or right in a 90° direction. It remains in place so you can use it in a constant state, which makes it ideal for turning your machinery on or off. A cutout diameter of 22mm allows for standard installation on busy control panels.
Features & Benefits
• Slow-break contact makes for accurate and reliable response
• Wide operating temperature range of -40°C to +70°C for safe use in demanding industrial environments
• Silver-alloy contact material prevents contact resistance and boosts conductivity
• Choice of mounting options via screw clamp terminals and plug-in connectors for versatility
• Resistant to high-pressure water, for use in areas that are frequently washed down
• Wide operating temperature range of -40°C to +70°C for safe use in demanding industrial environments
• Silver-alloy contact material prevents contact resistance and boosts conductivity
• Choice of mounting options via screw clamp terminals and plug-in connectors for versatility
• Resistant to high-pressure water, for use in areas that are frequently washed down
Applications
• Manufacturing industry
• Large vehicles
• Home appliances
• Factories
• Large vehicles
• Home appliances
• Factories
How long will this selector switch last?
This robust switch has been designed and tested to deliver a mechanical service life of 1,000,000 cycles, so you can rely on it for long-term use.
Approvals
UL; CSA
Specification
Attribute | Value |
---|---|
Number of Positions | 2 |
Selector Switch Type | Selector Switch Complete Unit |
Actuator Type | Knob |
Contact Configuration | SPDT |
IP Rating | IP67, IP69K |
Angle of Throw | 90° |
Maximum Current | 10A |
Series | Harmony XB4 |
Cutout Diameter | 22mm |
Body Material | Chromium Plated Metal (Bezel) |
Terminal Type | Screw |
Illuminated | No |
Maximum AC Voltage | 600V ac |
Maximum DC Voltage | 600V |
Better World Product | Yes |
Switch Actuation | Stay Put |
Better World Verification | Green Premium |
- RS stock no.:
- 330-8688
- Mfr. Part No.:
- XB4BD25
- Manufacturer:
- Schneider Electric