- RS stock no.:
- 330-8672
- Mfr. Part No.:
- XB4BD21
- Manufacturer:
- Schneider Electric
10 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 582,14
(exc. VAT)
R 669,46
(inc. VAT)
Units | Per unit |
1 + | R 582,14 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 330-8672
- Mfr. Part No.:
- XB4BD21
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric 2-Position Selector Switch, 10A, 600V AC - Harmony XB4 Series - XB4BD21
This selector switch from Schneider Electric is a reliable control device for your industrial machines. The unit is made from chromium-plated metal with a Zamak (zinc alloy) fixing collar. Together, these provide high tensile strength and resistance to cracks and breaks. They're also reliably resistant to corrosion, so the switch can be used in damp or humid environments. Thanks to a 1,000,000 mechanical-cycle service life, you can rely on it for long-term use.
Features & Benefits
• Light weight of 0.095kg weight for minimal strain on your equipment or control panel
• Mounting diameter of 22mm for standard installation
• Left or right turn for versatile use
• Operating temperature range of -40°C to +70°C for safe operation in demanding industrial environments
• Mounting diameter of 22mm for standard installation
• Left or right turn for versatile use
• Operating temperature range of -40°C to +70°C for safe operation in demanding industrial environments
Applications
• Electrical appliances
• Food production
• Industrial power control panels
• Automotive industry
• Food production
• Industrial power control panels
• Automotive industry
How do I mount this selector switch in a panel?
This switch comes with a contact block and a fixing collar so you have all the mounting components you need. You can insert it in a panel by fixing it with the screw clamp terminals or plug-in connectors.
Approvals
UL; CSA
Specification
Attribute | Value |
---|---|
Number of Positions | 2 |
Selector Switch Type | Selector Switch Complete Unit |
Actuator Type | Knob |
Contact Configuration | SPST |
IP Rating | IP67, IP69K |
Angle of Throw | 90° |
Maximum Current | 10A |
Series | Harmony XB4 |
Cutout Diameter | 22mm |
Body Material | Chromium Plated Metal (Bezel) |
Terminal Type | Screw |
Illuminated | No |
Maximum AC Voltage | 600V ac |
Switch Actuation | Stay Put |
Maximum DC Voltage | 600V |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS stock no.:
- 330-8672
- Mfr. Part No.:
- XB4BD21
- Manufacturer:
- Schneider Electric