- RS stock no.:
- 329-7320
- Mfr. Part No.:
- G78-16-P2RF-E
- Manufacturer:
- Omron
198 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 201,19
(exc. VAT)
R 231,37
(inc. VAT)
Units | Per unit |
1 - 14 | R 201,19 |
15 - 24 | R 196,16 |
25 + | R 190,28 |
- RS stock no.:
- 329-7320
- Mfr. Part No.:
- G78-16-P2RF-E
- Manufacturer:
- Omron
Legislation and Compliance
Product Details
G2RS Series Non-Latching Relay
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Note
Can be used as a replacement for earlier version of G2R-SN series, check height clearance.
Approvals
UL, CSA, VDE
Omron Busbar, Bridge, For G2R-SD, G2R-SN, G2R-SND, G2R-SNDI, G2R-SNI - G78-16-P2RF-E
This Omron bus bar with accessory is designed to enhance connectivity in automation, electronics, electrical, and mechanical industries. With top notch technical specifications, this product ensures reliable performance in various applications.
Features & Benefits
• Facilitates seamless connection with G2R SD Busbar for efficient automation processes
• Allows for easy incorporation of G2R SN Bridge Bar for enhanced electrical connectivity
• Ensures smooth operation with G2R SNDI Busbar for improved functionality
• Provides high quality connectivity solutions with G2R SNI Bridge Bar
• Compatible with various Omron devices for versatile usage
• Allows for easy incorporation of G2R SN Bridge Bar for enhanced electrical connectivity
• Ensures smooth operation with G2R SNDI Busbar for improved functionality
• Provides high quality connectivity solutions with G2R SNI Bridge Bar
• Compatible with various Omron devices for versatile usage
Applications
• Ideal for use with G2R-SD, G2R-SN, G2R-SND, G2R-SNDI, G2R-SNI devices for streamlined automation processes
Will it enhance the performance of automated systems?
Yes, by incorporating this accessory, you can improve the efficiency and reliability of your automation processes.
Is it easy to install and use?
Yes, the Omron busbar with G78-16-P2RF-E accessory is designed for easy installation and seamless operation in various applications.
Specification
Attribute | Value |
---|---|
For Use With | G2R-SD, G2R-SN, G2R-SND, G2R-SNDI, G2R-SNI |