Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, NPN Output, 10 → 30 V dc, IP67
- RS stock no.:
- 312-9508
- Mfr. Part No.:
- NBB2-12GM60-A0
- Manufacturer:
- Pepperl + Fuchs
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 1 236,90
(exc. VAT)
R 1 422,44
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 236,90 |
6 + | R 1 205,98 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 312-9508
- Mfr. Part No.:
- NBB2-12GM60-A0
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- SG
Product Details
Four-wire Threaded Barrel Sensors
Features and benefits
Nickel plated brass housing with PBT sensing face
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
No load current 20mA
EN60947-5-2
Short circuit and reverse polarity protection
Configurable N/O or N/C contacts
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
No load current 20mA
EN60947-5-2
Short circuit and reverse polarity protection
Configurable N/O or N/C contacts
Pepperl + Fuchs
Specification
Attribute | Value |
---|---|
Thread Size | M12 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Output Type | NPN |
Detection Range | 2 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 60mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 1kHz |
Housing Material | Brass Nickel Plated |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |
- RS stock no.:
- 312-9508
- Mfr. Part No.:
- NBB2-12GM60-A0
- Manufacturer:
- Pepperl + Fuchs