- RS stock no.:
- 289-2003
- Mfr. Part No.:
- SLC-0002
- Manufacturer:
- Klaxon
5 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 15 757,81
(exc. VAT)
R 18 121,48
(inc. VAT)
Units | Per unit |
1 + | R 15 757,81 |
- RS stock no.:
- 289-2003
- Mfr. Part No.:
- SLC-0002
- Manufacturer:
- Klaxon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Klaxon Siren
The Klaxon grey siren has a sound output of 125dB at 1m. This siren is suitable for a noisy environment. This sirens operating voltage is 230VAC/DC and the current rating is 1.4A(AC)/1.2A(DC) which is tone dependent.
Features and Benefits
Frequency is 900Hz
Vertical mount
1000m range at 60dB
20minutes ON/20 minutes OFF rating
Cast aluminium base
Operating temperature ranges between -30°C and 45°C
Powerful low frequency sound
Vertical mount
1000m range at 60dB
20minutes ON/20 minutes OFF rating
Cast aluminium base
Operating temperature ranges between -30°C and 45°C
Powerful low frequency sound
Applications
Ambulance
Police cars
Fire trucks
Police cars
Fire trucks
Specification
Attribute | Value |
---|---|
Supply Voltage | 230 V ac/dc |
Decibels at 1 Metre | 125dB |
Current Type | AC, DC |
Application Type | Siren |
- RS stock no.:
- 289-2003
- Mfr. Part No.:
- SLC-0002
- Manufacturer:
- Klaxon