- RS stock no.:
- 286-4238
- Manufacturer:
- Weidmüller
190 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
1410 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each (In a Pack of 10)
R 50,08
(exc. VAT)
R 57,59
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | R 50,08 | R 500,80 |
*price indicative |
- RS stock no.:
- 286-4238
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Top Hat DIN Rail Mount Bracket
DIN rails and brackets are made from cold rolled steel that is zinc coated and passivated. The coating thickness is a minimum of 8 microns. All DIN Rail meets current BS, DIN, AND CENELEC Standards,A steel, snap-on mounting bracket with M4, M5 or M6 tapped hole. Fits all TS35 ('top hat') mounting rails. Suitable for use with power supplies, relay bases, control modules etc.
Weidmuller Mounting Clip, Nickel-Plated Surface Finish, 14mm Width - FM 5 Series - 0636800000
Keen to achieve sturdy and secure installation of components on your DIN rails? This mounting clip from Weidmuller is just the thing. It's a versatile work companion that you can use for all TS35 rails. This clip is made of durable steel that stands firmly against impact, making it suitable for use in harsh environments. The material is also conductive to allow for seamless signal transmission. Nickel plating boosts resistance to corrosion, so it won't give in to the elements.
Features & Benefits
• Comes with a pre-drilled M5-sized hole for simple installation of components
• Snap-on DIN rail mounting eliminates the need for tools and saves you time and effort
• Light weight of 4.65g puts minimal pressure on the DIN rail
• Snap-on DIN rail mounting eliminates the need for tools and saves you time and effort
• Light weight of 4.65g puts minimal pressure on the DIN rail
Applications
• Industrial control systems
• Switchgear equipment
• Process and packaging machinery
• Switchgear equipment
• Process and packaging machinery
These mounting feet are suitable for many applications including power supplies, relay bases and control modules.
What kind of components can I use this mounting clip with?
You can use this mounting clip to secure components such as power supply modules, relays and safety units to the DIN rail. Simply fasten them to the clip using an M5 screw for installation in a snap.
Specification
Attribute | Value |
---|---|
Accessory Type | Mounting Foot |
Series | FM 5 |
For Use With | DIN Rail Terminal Blocks |
Mounting Type | DIN Rail |
Contact Dimensions | 50.2 x 14mm |
- RS stock no.:
- 286-4238
- Manufacturer:
- Weidmüller