- RS stock no.:
- 282-0834
- Mfr. Part No.:
- S47K5N-A S47K5N
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 1 304,21
(exc. VAT)
R 1 499,84
(inc. VAT)
Units | Per unit |
1 + | R 1 304,21 |
- RS stock no.:
- 282-0834
- Mfr. Part No.:
- S47K5N-A S47K5N
- Manufacturer:
- ABB
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
ABB Non Fused Isolator Switch, 4 Pole, 7.5kW Power Rating - S47K5N-A
Safely disconnect hardware for servicing with this non-fused isolator switch from ABB. It uses a rotary actuator to immediately cut off the current to the connected machines and isolate the circuits, making the appliances safe for close examination. With its 4-pole configuration, the switch isolates up to 4 circuits to prepare more equipment for inspection at once. For added security during maintenance, this unit supports up to 3 padlocks in its off position to keep it locked in place.
Features & Benefits
Non-fused construction works with your existing power safety devices to ensure the reliable operation of your machinery
IP65 (ingress protection) rating indicates the mechanism is dust-tight and protected against low-pressure jets of water from all directions
PC enclosure material withstands heavy usage without loosening or cracking
Distinctive red and yellow colours for easy identification
IP65 (ingress protection) rating indicates the mechanism is dust-tight and protected against low-pressure jets of water from all directions
PC enclosure material withstands heavy usage without loosening or cracking
Distinctive red and yellow colours for easy identification
Applications
Power plants
Water treatment works
Automated assembly lines
Water treatment works
Automated assembly lines
Should I choose a fused or a non-fused isolator switch for my application?
Both fused and non-fused isolator switches disconnect individual circuits for servicing. Fused switches use fuses to provide extra protection against electrical surges but may not be suitable for applications that anticipate some amount of overcurrent. Non-fused switches only operate manually alongside an external automatic current protection device.
Specification
Attribute | Value |
---|---|
Number of Poles | 4P |
Maximum Current | 20A |
IP Rating | IP65 |
Power Rating | 7.5kW |
Electrical Phase | 3 |
Handle Colour | Red/Yellow |
Length | 125mm |
Width | 100mm |
Depth | 107mm |