- RS stock no.:
- 256-433
- Mfr. Part No.:
- E3JMR4M4G
- Manufacturer:
- Omron
56 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 3 711,73
(exc. VAT)
R 4 268,49
(inc. VAT)
Units | Per unit |
1 - 5 | R 3 711,73 |
6 + | R 3 618,94 |
- RS stock no.:
- 256-433
- Mfr. Part No.:
- E3JMR4M4G
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
E3JM Slim Style, with or without Delay Timer
Through Beam, Retroreflective and Diffuse versions available
Food industry compatible
ABS Case, acrylics lens, PC Cover. IP66. LED indication
N/O and N/C (selectable)
Response time 30ms Max (version without delay timer)
Load switching relay SPCO type, rated to 3A (resistive) at 250 Vac
Delay timer versions have selection of ON delay, OFF delay and ONE-SHOT (except 256-427:256-433 & 256-449) outputs with delay times of 0.1 to 5 seconds (variable)
Through beam version supplied as a transmitter and receiver pair
Operating mode: Light ON/Dark ON (selectable)
Supply Voltage 12 to 240 Vdc or 24 to 240 Vac
Retroreflective version employs polarised light to reduce false triggering. Reflector type E39-R1 included
Operating temperature range -25° → +55° C
Relay compatibility 5Vac 10A min.
Teminal block, PG13.5 entry
Power rating: Through beam 3W, remainder 2W
Mounting bracket and Cable glands included
Food industry compatible
ABS Case, acrylics lens, PC Cover. IP66. LED indication
N/O and N/C (selectable)
Response time 30ms Max (version without delay timer)
Load switching relay SPCO type, rated to 3A (resistive) at 250 Vac
Delay timer versions have selection of ON delay, OFF delay and ONE-SHOT (except 256-427:256-433 & 256-449) outputs with delay times of 0.1 to 5 seconds (variable)
Through beam version supplied as a transmitter and receiver pair
Operating mode: Light ON/Dark ON (selectable)
Supply Voltage 12 to 240 Vdc or 24 to 240 Vac
Retroreflective version employs polarised light to reduce false triggering. Reflector type E39-R1 included
Operating temperature range -25° → +55° C
Relay compatibility 5Vac 10A min.
Teminal block, PG13.5 entry
Power rating: Through beam 3W, remainder 2W
Mounting bracket and Cable glands included
OMRON Photoelectric Sensor, 2W Power Consumption, -25°C to +55°C Operating Temperature - E3JM Series - E3JMR4M4G
For pinpoint object detection in your industrial equipment, count on this photoelectric sensor from OMRON. It's a retroreflective type so it emits a beam to a reflector and picks out opaque items that interrupt the ray. This makes it useful for machine speed control and safety functions. The unit's ABS case protects it from the wear and impact that come with harsh environments, meaning it's a durable workmate. With a 4m detection range, it's the one to grab for setups involving large machines. To boost safety, the device's 2kV dielectric strength shows it handles high voltages without breaking a sweat.
Features & Benefits
Consumes just 2W of power during operation to ensure energy efficiency
MSR (mirror surface rejection) function uses a polarising filter to reduce false triggering
IP66 rating means it's protected from dust and strong water jets
LED indicator for easy monitoring and fault diagnosis
Includes a mounting bracket and cable gland for simple installation
MSR (mirror surface rejection) function uses a polarising filter to reduce false triggering
IP66 rating means it's protected from dust and strong water jets
LED indicator for easy monitoring and fault diagnosis
Includes a mounting bracket and cable gland for simple installation
Applications
Material handling equipment
Robotics systems
Construction sites
Robotics systems
Construction sites
How durable is this sensor?
This unit withstands up to 50 million mechanical cycles, so you can rest assured of long-term performance.
Specification
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 4 m |
Output Type | Relay |
Switching Mode | Light / Dark switching |
Electrical Connection | 5 Terminal Screw |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 5V |
Light Source | LED |
IP Rating | IP66 |
Maximum Current | 3 A |
Response Time | 30 ms |
Mounting Type | Flange Mount |
Minimum Operating Temperature | -25°C |
Housing Material | ABS |
Maximum Operating Temperature | +55°C |
Series | E3JM |
Standards Met | CCC, CE, CSA, UL |