- RS stock no.:
- 245-6102
- Mfr. Part No.:
- 1271-12-90
- Manufacturer:
- McLennan Servo Supplies
11 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 718,42
(exc. VAT)
R 826,18
(inc. VAT)
Units | Per unit |
1 + | R 718,42 |
- RS stock no.:
- 245-6102
- Mfr. Part No.:
- 1271-12-90
- Manufacturer:
- McLennan Servo Supplies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
27mm 12Vdc Geared Motor: 1271
Used for a wide range of applications requiring low speed and a small size
Integral iron core dc motor gives a smooth operation and a bi-directional variable speed capability
The gear head utilises a multi-stage metal spur gear train
Has an integral VDR suppression system to minimise electrical interference
Integral iron core dc motor gives a smooth operation and a bi-directional variable speed capability
The gear head utilises a multi-stage metal spur gear train
Has an integral VDR suppression system to minimise electrical interference
Specification
Attribute | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Geared |
Output Speed | 18 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 8 Ncm |
Gearhead Type | Spur |
Current Rating | 50 mA |
Length | 41mm |
Width | 27mm |
Core Construction | Iron Core |