- RS stock no.:
- 226-0080
- Mfr. Part No.:
- 1608940000
- Manufacturer:
- Weidmüller
15 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
1190 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each (In a Pack of 5)
R 51,392
(exc. VAT)
R 59,101
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | R 51,392 | R 256,96 |
75 - 245 | R 50,108 | R 250,54 |
250 + | R 48,604 | R 243,02 |
*price indicative |
- RS stock no.:
- 226-0080
- Mfr. Part No.:
- 1608940000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Jumper Bar
Note
For general markers and end stops, see W series accessories, which are compatible.
Weidmuller Jumper Bar, 24A Current Rating, 6.7g Weight - ZVQ Series - 1608940000
Link multiple points on your circuit with this jumper bar from Weidmuller. You can use it to distribute power from one source to several components on the network, reducing the wiring needs of your system. Its metal contacts are highly conductive for reliable signal transmission. Thanks to its current rating of 24A, it's a practical choice for use in high-power applications. A 10-way construction lets you link up to 10 terminal connections. You can also cut it as needed, making it a versatile option.
Features & Benefits
• Broad operating temperature range between -50°C and +120°C for use in demanding conditions
• Compact dimensions of 49.3 (H) x 2.8 (W) x 27.6mm (D) for installation in tight spaces
• Wemid housing offers effective insulation to protect you from electric shock
• Light weight of 6.7g to minimise strain on your equipment
• Compact dimensions of 49.3 (H) x 2.8 (W) x 27.6mm (D) for installation in tight spaces
• Wemid housing offers effective insulation to protect you from electric shock
• Light weight of 6.7g to minimise strain on your equipment
Applications
• Circuit breakers
• Plant automation
• Industrial lighting systems
• Plant automation
• Industrial lighting systems
Is this jumper bar flame-retardant?
Yes. This unit stops burning in 10 seconds or less when a fire occurs, so it won't promote the spread of flames in your work environment.
Specification
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | ZQV |
For Use With | DIN Rail Terminal Blocks |
Current Rating | 24A |
- RS stock no.:
- 226-0080
- Mfr. Part No.:
- 1608940000
- Manufacturer:
- Weidmüller