- RS stock no.:
- 210-8639
- Mfr. Part No.:
- 1SNA110368R1200
- Manufacturer:
- Entrelec
15 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 129,768
(exc. VAT)
R 149,233
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | R 129,768 | R 648,84 |
75 - 245 | R 126,524 | R 632,62 |
250 + | R 122,728 | R 613,64 |
*price indicative |
- RS stock no.:
- 210-8639
- Mfr. Part No.:
- 1SNA110368R1200
- Manufacturer:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Micro Fuse Terminals
Suited to both 20x5mm and 25x5mm fuse sizes
Terminal pitch 8mm, depth on rail 38mm
Terminal pitch 8mm, depth on rail 38mm
Warning
Isolating terminals must only be used for isolating sections of a circuit for test purposes, they must never be used to switch devices on or off when power is applied.
Specification
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 14 (with ferrule) AWG, 12AWG |
Series | DR |
Termination Method | Screw |
Cable CSA | 4 mm², 6mm² |
Fused | Yes |
Current Rating | 6.3A |
Voltage Rating | 500 V ac, 600 V dc |
Pitch | 8mm |
Maximum Operating Temperature | +110°C |
- RS stock no.:
- 210-8639
- Mfr. Part No.:
- 1SNA110368R1200
- Manufacturer:
- Entrelec