- RS stock no.:
- 181-0915
- Mfr. Part No.:
- 09200162612
- Manufacturer:
- HARTING
95 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
226 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 584,21
(exc. VAT)
R 671,84
(inc. VAT)
Units | Per unit |
1 - 49 | R 584,21 |
50 - 99 | R 569,60 |
100 - 249 | R 552,51 |
250 - 499 | R 530,41 |
500 + | R 509,19 |
- RS stock no.:
- 181-0915
- Mfr. Part No.:
- 09200162612
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han A® Inserts
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Han A inserts options include:
1810482 – 09200042611, 4P+E pin insert,10A
1810498 – 09200042711, 4P+E socket insert,10A
1810858 – 09200032611, 3P+E pin insert,10A
1810870 – 09200032711, 3P+E socket insert,10A
1810886 – 09200102612, 10P+E pin insert,16A
1810892 – 09200102812, 10P+E socket insert,16A
1810915 – 09200162612, 16P+E pin insert,16A
1810937 – 09200162812, 16P+E socket insert,16A
Han A inserts options include:
1810482 – 09200042611, 4P+E pin insert,10A
1810498 – 09200042711, 4P+E socket insert,10A
1810858 – 09200032611, 3P+E pin insert,10A
1810870 – 09200032711, 3P+E socket insert,10A
1810886 – 09200102612, 10P+E pin insert,16A
1810892 – 09200102812, 10P+E socket insert,16A
1810915 – 09200162612, 16P+E pin insert,16A
1810937 – 09200162812, 16P+E socket insert,16A
Han A series Features:
• Slim construction
• Poles: 3-16 (screw connection)
• Poles: 3-16 (screw connection)
Note
Two 16P + E inserts may be accommodated within a Size 32A housing (typical stock no 363-7964)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specification
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han A |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 16P+E |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Panel Mount |
Number of Contacts | 16 |
Body Orientation | Straight |
- RS stock no.:
- 181-0915
- Mfr. Part No.:
- 09200162612
- Manufacturer:
- HARTING