- RS stock no.:
- 181-0741
- Mfr. Part No.:
- 09300160420
- Manufacturer:
- HARTING
83 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 671,47
(exc. VAT)
R 772,19
(inc. VAT)
Units | Per unit |
1 - 11 | R 671,47 |
12 - 24 | R 654,68 |
25 + | R 635,04 |
- RS stock no.:
- 181-0741
- Mfr. Part No.:
- 09300160420
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings 16B
Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.
• Metal bodied
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.
Specification
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han B |
Thread Size | PG21 |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Top Entry |
IP Rating | IP65 |
- RS stock no.:
- 181-0741
- Mfr. Part No.:
- 09300160420
- Manufacturer:
- HARTING