- RS stock no.:
- 157-7062
- Mfr. Part No.:
- E3JMR4M4TG
- Manufacturer:
- Omron
6 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
55 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 3 819,21
(exc. VAT)
R 4 392,09
(inc. VAT)
Units | Per unit |
1 - 5 | R 3 819,21 |
6 + | R 3 723,73 |
- RS stock no.:
- 157-7062
- Mfr. Part No.:
- E3JMR4M4TG
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
E3JM Slim Style, with or without Delay Timer
Through Beam, Retroreflective and Diffuse versions available
Food industry compatible
ABS Case, acrylics lens, PC Cover. IP66. LED indication
N/O and N/C (selectable)
Response time 30ms Max (version without delay timer)
Load switching relay SPCO type, rated to 3A (resistive) at 250 Vac
Delay timer versions have selection of ON delay, OFF delay and ONE-SHOT (except 256-427:256-433 & 256-449) outputs with delay times of 0.1 to 5 seconds (variable)
Through beam version supplied as a transmitter and receiver pair
Operating mode: Light ON/Dark ON (selectable)
Supply Voltage 12 to 240 Vdc or 24 to 240 Vac
Retroreflective version employs polarised light to reduce false triggering. Reflector type E39-R1 included
Operating temperature range -25° → +55° C
Relay compatibility 5Vac 10A min.
Teminal block, PG13.5 entry
Power rating: Through beam 3W, remainder 2W
Mounting bracket and Cable glands included
Food industry compatible
ABS Case, acrylics lens, PC Cover. IP66. LED indication
N/O and N/C (selectable)
Response time 30ms Max (version without delay timer)
Load switching relay SPCO type, rated to 3A (resistive) at 250 Vac
Delay timer versions have selection of ON delay, OFF delay and ONE-SHOT (except 256-427:256-433 & 256-449) outputs with delay times of 0.1 to 5 seconds (variable)
Through beam version supplied as a transmitter and receiver pair
Operating mode: Light ON/Dark ON (selectable)
Supply Voltage 12 to 240 Vdc or 24 to 240 Vac
Retroreflective version employs polarised light to reduce false triggering. Reflector type E39-R1 included
Operating temperature range -25° → +55° C
Relay compatibility 5Vac 10A min.
Teminal block, PG13.5 entry
Power rating: Through beam 3W, remainder 2W
Mounting bracket and Cable glands included
OMRON Photoelectric Sensor, ABS Casing, 2000V AC Dielectric Strength - E3JM Series - E3JMR4M4TG
For contactless object detection in your industrial equipment, go for this photoelectric sensor from OMRON. Its retroreflective design means it emits a beam to a reflector and, if the beam is broken, the unit notifies a controller. This makes it an essential part of an automated system. Thanks to the sensor's relay output function, you can use it to switch electrical loads powering motors, lights and alarms. ABS housing gives it resistance to impact and wear. As it consumes just 2W of power during operation, this is an energy-efficient workmate.
Features & Benefits
Comes with a mounting bracket for quick and easy assembly
Lightweight at 160g so it puts minimal strain on your equipment
Withstands a wide operating temperature range of -25°C to +55°C
IP66 rating indicates it's dustproof and resistant to high-pressure water jets
Lightweight at 160g so it puts minimal strain on your equipment
Withstands a wide operating temperature range of -25°C to +55°C
IP66 rating indicates it's dustproof and resistant to high-pressure water jets
Applications
Military equipment
Assembly lines
Storage facilities and warehouses
Assembly lines
Storage facilities and warehouses
What's the detection range of this sensor?
The unit has a sensing range of 4m, so it's ideal for use in large-scale setups.
How do I minimise false triggering?
This photoelectric sensor is a reliable option, thanks to its MSR (mirror surface rejection) function. This uses polarised light to reduce incorrect detection and keep your system running smoothly.
Specification
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 4 m |
Output Type | Relay |
Electrical Connection | 5 Terminal Screw |
Switching Mode | Light / Dark switching |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 5V |
Light Source | LED |
IP Rating | IP66 |
Maximum Current | 3 A |
Response Time | 30 ms |
Maximum Operating Temperature | +55°C |
Mounting Type | Flange Mount |
Minimum Operating Temperature | -25°C |
Housing Material | ABS |
Series | E3JM |
Standards Met | CCC, CE, CSA, UL |