- RS stock no.:
- 114-8377
- Mfr. Part No.:
- 09330162611
- Manufacturer:
- HARTING
18 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 418,50
(exc. VAT)
R 481,28
(inc. VAT)
Units | Per unit |
1 - 14 | R 418,50 |
15 - 49 | R 408,04 |
50 + | R 395,80 |
- RS stock no.:
- 114-8377
- Mfr. Part No.:
- 09330162611
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han E® Inserts
• Poles: 6-48 (screw connection – wire csa 2.5mm²
• The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
• These are identified in the price table - e.g. 32P + E (17 – 32)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Screw Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting Size number identifier. See the compatibility table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specification
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han E |
Type | Connector Insert |
Number of Rows | 2 |
Voltage Rating | 500 V |
Number of Contacts | 16 |
Body Orientation | Straight |