- RS stock no.:
- 114-7857
- Mfr. Part No.:
- 09150006103
- Manufacturer:
- HARTING
350 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
4150 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each (In a Pack of 50)
R 24,697
(exc. VAT)
R 28,402
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 700 | R 24,697 | R 1 234,85 |
750 - 2450 | R 24,079 | R 1 203,95 |
2500 + | R 23,357 | R 1 167,85 |
*price indicative |
- RS stock no.:
- 114-7857
- Mfr. Part No.:
- 09150006103
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.
Features & Benefits
Product Application Information
The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.
Note
Han-Com® inserts have mixed power and signal formats. A typical identifier is 4//2 which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Crimp Pin Contacts for use with Han-Com Connectors
The 09150006103 from Harting, are high-quality male crimp contacts which can be used in Han-Com, Han CD, Han D/DD/DDD and Han Q inserts. The AWG 20 turned contacts have a silver-plated finish and are rated at 10 A. Crimp contacts are a solderless method of creating an electrical contact and are ideal for creating a long-lasting and reliable connection between the connector and the cable.
09150006103 Features include:
Able to be used with a wide range of Han series inserts
Silver plated Surface contacts
10 A
Mating cycles ≥ 500
Conductor cross-section 0.5 mm²
Conductor cross-section AWG 20
Stripping length 8 mm
Material (contacts) Copper alloy
Specifications:
EN 60664-1
IEC 61984
Silver plated Surface contacts
10 A
Mating cycles ≥ 500
Conductor cross-section 0.5 mm²
Conductor cross-section AWG 20
Stripping length 8 mm
Material (contacts) Copper alloy
Specifications:
EN 60664-1
IEC 61984
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specification
Attribute | Value |
---|---|
Series | Han D |
Accessory Type | Crimp Contact |
Contact Plating | Silver Plated |
For Use With | Heavy Duty Power Connector |
Contact Material | Copper Alloy |
Range | Han CD, Han Com, Han D, Han DD, Han DDD, Han Q, R15 |
Voltage Rating | 250 V |
Current Rating | 10A |
Minimum Wire Size mm² | 0.5 |
Gender | Male |
- RS stock no.:
- 114-7857
- Mfr. Part No.:
- 09150006103
- Manufacturer:
- HARTING